8.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C822J

DigiKey Part Number
U8822TR-ND - Tape & Reel (TR)
U8822CT-ND - Cut Tape (CT)
U8822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C822J
Description
RES ARRAY 8 RES 8.2K OHM 1608
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C822J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1608, Concave, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
1608
Resistance (Ohms)
8.2k
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27800 €2,78 €
250,23640 €5,91 €
500,21000 €10,50 €
1000,18750 €18,75 €
2500,16288 €40,72 €
5000,14738 €73,69 €
1.0000,13424 €134,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11582 €463,28 €
8.0000,10759 €860,72 €
12.0000,10336 €1.240,32 €
20.0000,09858 €1.971,60 €
28.0000,09573 €2.680,44 €
40.0000,09295 €3.718,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €