
EXB-E10C680J | |
|---|---|
DigiKey Part Number | U8680TR-ND - Tape & Reel (TR) U8680CT-ND - Cut Tape (CT) U8680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C680J |
Description | RES ARRAY 8 RES 68 OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C680J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1608, Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1608 |
Resistance (Ohms) 68 | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,24240 € | 24,24 € |
| 250 | 0,21116 € | 52,79 € |
| 500 | 0,19160 € | 95,80 € |
| 1.000 | 0,17498 € | 174,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15183 € | 607,32 € |
| 8.000 | 0,14142 € | 1.131,36 € |
| 12.000 | 0,13608 € | 1.632,96 € |
| 20.000 | 0,13004 € | 2.600,80 € |
| 28.000 | 0,12644 € | 3.540,32 € |
| 40.000 | 0,12293 € | 4.917,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

