
EXB-E10C561J | |
|---|---|
DigiKey Part Number | U8561TR-ND - Tape & Reel (TR) U8561CT-ND - Cut Tape (CT) U8561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C561J |
Description | RES ARRAY 8 RES 560 OHM 1608 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C561J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1608, Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1608 |
Resistance (Ohms) 560 | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,18750 € | 18,75 € |
| 250 | 0,16288 € | 40,72 € |
| 500 | 0,14738 € | 73,69 € |
| 1.000 | 0,13424 € | 134,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11582 € | 463,28 € |
| 8.000 | 0,10759 € | 860,72 € |
| 12.000 | 0,10336 € | 1.240,32 € |
| 20.000 | 0,09858 € | 1.971,60 € |
| 28.000 | 0,09573 € | 2.680,44 € |
| 40.000 | 0,09295 € | 3.718,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

