330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C331J

DigiKey Part Number
U8331TR-ND - Tape & Reel (TR)
U8331CT-ND - Cut Tape (CT)
U8331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C331J
Description
RES ARRAY 8 RES 330 OHM 1608
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C331J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1608, Concave, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
1608
Resistance (Ohms)
330
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.282
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,27600 €2,76 €
250,23440 €5,86 €
500,20840 €10,42 €
1000,18600 €18,60 €
2500,16160 €40,40 €
5000,14622 €73,11 €
1.0000,13317 €133,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11491 €459,64 €
8.0000,10674 €853,92 €
12.0000,10254 €1.230,48 €
20.0000,09780 €1.956,00 €
28.0000,09497 €2.659,16 €
40.0000,09221 €3.688,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €