220k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C224J

DigiKey Part Number
U8224TR-ND - Tape & Reel (TR)
U8224CT-ND - Cut Tape (CT)
U8224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C224J
Description
RES ARRAY 8 RES 220K OHM 1608
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C224J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1608, Concave, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
1608
Resistance (Ohms)
220k
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25800 €2,58 €
250,21880 €5,47 €
500,19400 €9,70 €
1000,17300 €17,30 €
2500,15004 €37,51 €
5000,13570 €67,85 €
1.0000,12349 €123,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10638 €425,52 €
8.0000,09873 €789,84 €
12.0000,09481 €1.137,72 €
20.0000,09037 €1.807,40 €
28.0000,08772 €2.456,16 €
40.0000,08513 €3.405,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €