
EXB-D10C391J | |
|---|---|
DigiKey Part Number | U9391TR-ND - Tape & Reel (TR) U9391CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXB-D10C391J |
Description | RES ARRAY 8 RES 390 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C391J Models |
Category | Power Per Element 50mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1206 |
Resistance (Ohms) 390 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,32290 € | 32,29 € |
| 250 | 0,28228 € | 70,57 € |
| 500 | 0,25680 € | 128,40 € |
| 1.000 | 0,23518 € | 235,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19668 € | 983,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

