
EXB-D10C334J | |
|---|---|
DigiKey Part Number | U9334TR-ND - Tape & Reel (TR) U9334CT-ND - Cut Tape (CT) U9334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C334J |
Description | RES ARRAY 8 RES 330K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
EDA/CAD Models | EXB-D10C334J Models |
Category | Power Per Element 50mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1206 |
Resistance (Ohms) 330k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09443 € | 472,15 € |
| 10.000 | 0,08775 € | 877,50 € |
| 15.000 | 0,08432 € | 1.264,80 € |
| 25.000 | 0,08045 € | 2.011,25 € |
| 35.000 | 0,07814 € | 2.734,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

