270 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-D10C271J

DigiKey Part Number
U9271TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-D10C271J
Description
RES ARRAY 8 RES 270 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-D10C271J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
50mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
1206
Resistance (Ohms)
270
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19668 €983,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19668 €
Unit Price with VAT:0,23405 €