220 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-D10C221J

DigiKey Part Number
U9221TR-ND - Tape & Reel (TR)
U9221CT-ND - Cut Tape (CT)
U9221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-D10C221J
Description
RES ARRAY 8 RES 220 OHM 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-D10C221J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
50mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
1206
Resistance (Ohms)
220
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-D10C221JPanasonic Industry379U9221CT-ND0,72000 €Parametric Equivalent
In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,46800 €4,68 €
250,39880 €9,97 €
500,35580 €17,79 €
1000,31910 €31,91 €
2500,27896 €69,74 €
5000,25378 €126,89 €
1.0000,23241 €232,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19825 €991,25 €
10.0000,18557 €1.855,70 €
15.0000,17905 €2.685,75 €
25.0000,17168 €4.292,00 €
35.0000,16729 €5.855,15 €
50.0000,16301 €8.150,50 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €