EXB-A10P822J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,17214 €
Datasheet
8.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P822J

DigiKey Part Number
U7822TR-ND - Tape & Reel (TR)
U7822CT-ND - Cut Tape (CT)
U7822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P822J
Description
RES ARRAY 8 RES 8.2K OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P822J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
8.2k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,48800 €4,88 €
250,41600 €10,40 €
500,37140 €18,57 €
1000,33330 €33,33 €
2500,29152 €72,88 €
5000,26536 €132,68 €
1.0000,24310 €243,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21229 €849,16 €
8.0000,19837 €1.586,96 €
12.0000,19123 €2.294,76 €
20.0000,18314 €3.662,80 €
28.0000,17833 €4.993,24 €
40.0000,17362 €6.944,80 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €