
EXB-A10P683J | |
|---|---|
DigiKey Part Number | U7683TR-ND - Tape & Reel (TR) U7683CT-ND - Cut Tape (CT) U7683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P683J |
Description | RES ARRAY 8 RES 68K OHM 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 2512 |
Resistance (Ohms) 68k | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20837 € | 833,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,39200 € | 9,80 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,29060 € | 29,06 € |
| 250 | 0,24100 € | 60,25 € |
| 500 | 0,21056 € | 105,28 € |
| 1.000 | 0,18507 € | 185,07 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

