
EXB-A10P682J | |
|---|---|
DigiKey Part Number | U7682TR-ND - Tape & Reel (TR) U7682CT-ND - Cut Tape (CT) U7682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P682J |
Description | RES ARRAY 8 RES 6.8K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 6.8k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,33330 € | 33,33 € |
| 250 | 0,29152 € | 72,88 € |
| 500 | 0,26536 € | 132,68 € |
| 1.000 | 0,24310 € | 243,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21229 € | 849,16 € |
| 8.000 | 0,19837 € | 1.586,96 € |
| 12.000 | 0,19123 € | 2.294,76 € |
| 20.000 | 0,18314 € | 3.662,80 € |
| 28.000 | 0,17833 € | 4.993,24 € |
| 40.000 | 0,17362 € | 6.944,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

