
EXB-A10P560J | |
|---|---|
DigiKey Part Number | U7560TR-ND - Tape & Reel (TR) U7560CT-ND - Cut Tape (CT) U7560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P560J |
Description | RES ARRAY 8 RES 56 OHM 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P560J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 2512 |
Resistance (Ohms) 56 | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33180 € | 33,18 € |
| 250 | 0,29020 € | 72,55 € |
| 500 | 0,26416 € | 132,08 € |
| 1.000 | 0,24200 € | 242,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21133 € | 845,32 € |
| 8.000 | 0,19748 € | 1.579,84 € |
| 12.000 | 0,19036 € | 2.284,32 € |
| 20.000 | 0,18231 € | 3.646,20 € |
| 28.000 | 0,17752 € | 4.970,56 € |
| 40.000 | 0,17284 € | 6.913,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

