EXB-A10E104J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 0,15569 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 0,15694 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.775
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,38000 €
Datasheet
100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10E104J

DigiKey Part Number
EXB-A10E104J-ND
Manufacturer
Manufacturer Product Number
EXB-A10E104J
Description
RES ARRAY 100K OHM 8 RES 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10E104J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
2512
Resistance (Ohms)
100k
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
745X101104JPCTS Resistor Products0745X101104JP-ND0,15569 €Parametric Equivalent
745X102104JPCTS Resistor Products0745X102104JP-ND0,15694 €Parametric Equivalent
YC358LJK-07100KLYAGEO5.77513-YC358LJK-07100KLCT-ND0,25000 €Parametric Equivalent
YC358TJK-07100KLYAGEO0YC358T-100KCT-ND0,38000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,20837 €833,48 €
Unit Price without VAT:0,20837 €
Unit Price with VAT:0,24796 €