
EXB-A10E101J | |
|---|---|
DigiKey Part Number | EXB-A10E101J-ND |
Manufacturer | |
Manufacturer Product Number | EXB-A10E101J |
Description | RES ARRAY 100 OHM 8 RES 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10E101J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21229 € | 849,16 € |
| Unit Price without VAT: | 0,21229 € |
|---|---|
| Unit Price with VAT: | 0,25263 € |

