
EXB-38V684JV | |
|---|---|
DigiKey Part Number | Y9684TR-ND - Tape & Reel (TR) Y9684CT-ND - Cut Tape (CT) Y9684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V684JV |
Description | RES ARRAY 4 RES 680K OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V684JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 680k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03080 € | 3,08 € |
| 250 | 0,02620 € | 6,55 € |
| 500 | 0,02334 € | 11,67 € |
| 1.000 | 0,02088 € | 20,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01683 € | 84,15 € |
| 10.000 | 0,01537 € | 153,70 € |
| 15.000 | 0,01462 € | 219,30 € |
| 25.000 | 0,01377 € | 344,25 € |
| 35.000 | 0,01326 € | 464,10 € |
| 50.000 | 0,01277 € | 638,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

