
EXB-38V201JV | |
|---|---|
DigiKey Part Number | 10-EXB-38V201JVTR-ND - Tape & Reel (TR) 10-EXB-38V201JVCT-ND - Cut Tape (CT) 10-EXB-38V201JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V201JV |
Description | RES ARRAY 4 RES 200 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V201JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 200 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03100 € | 3,10 € |
| 250 | 0,02632 € | 6,58 € |
| 500 | 0,02344 € | 11,72 € |
| 1.000 | 0,02097 € | 20,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01691 € | 84,55 € |
| 10.000 | 0,01544 € | 154,40 € |
| 15.000 | 0,01468 € | 220,20 € |
| 25.000 | 0,01383 € | 345,75 € |
| 35.000 | 0,01332 € | 466,20 € |
| 50.000 | 0,01283 € | 641,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

