
EXB-38V1R5JV | |
|---|---|
DigiKey Part Number | Y91R5TR-ND - Tape & Reel (TR) Y91R5CT-ND - Cut Tape (CT) Y91R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V1R5JV |
Description | RES ARRAY 4 RES 1.5 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V1R5JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.5 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01512 € | 75,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02652 € | 6,63 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02113 € | 21,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03140 € | 3,14 € |
| 250 | 0,02544 € | 6,36 € |
| 500 | 0,02180 € | 10,90 € |
| 1.000 | 0,01879 € | 18,79 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

