
EXB-34V823JV | |
|---|---|
DigiKey Part Number | Y8823TR-ND - Tape & Reel (TR) Y8823CT-ND - Cut Tape (CT) Y8823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V823JV |
Description | RES ARRAY 2 RES 82K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V823JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01981 € | 99,05 € |
| 10.000 | 0,01812 € | 181,20 € |
| 15.000 | 0,01725 € | 258,75 € |
| 25.000 | 0,01627 € | 406,75 € |
| 35.000 | 0,01568 € | 548,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05300 € | 5,30 € |
| 250 | 0,04532 € | 11,33 € |
| 500 | 0,04056 € | 20,28 € |
| 1.000 | 0,03646 € | 36,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04216 € | 10,54 € |
| 500 | 0,03632 € | 18,16 € |
| 1.000 | 0,03145 € | 31,45 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

