
EXB-34V823JV | |
|---|---|
DigiKey Part Number | Y8823TR-ND - Tape & Reel (TR) Y8823CT-ND - Cut Tape (CT) Y8823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V823JV |
Description | RES ARRAY 2 RES 82K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V823JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05200 € | 5,20 € |
| 250 | 0,04232 € | 10,58 € |
| 500 | 0,03644 € | 18,22 € |
| 1.000 | 0,03156 € | 31,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01772 € | 88,60 € |
| 10.000 | 0,01560 € | 156,00 € |
| 15.000 | 0,01452 € | 217,80 € |
| 25.000 | 0,01331 € | 332,75 € |
| 35.000 | 0,01260 € | 441,00 € |
| 50.000 | 0,01230 € | 615,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

