
EXB-34V2R4JV | |
|---|---|
DigiKey Part Number | Y82R4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-34V2R4JV |
Description | RES ARRAY 2 RES 2.4 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 2.4 | Supplier Device Package 0606 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02387 € | 596,75 € |
| Unit Price without VAT: | 0,02387 € |
|---|---|
| Unit Price with VAT: | 0,02841 € |

