
EXB-34V223JV | |
|---|---|
DigiKey Part Number | Y8223TR-ND - Tape & Reel (TR) Y8223CT-ND - Cut Tape (CT) Y8223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V223JV |
Description | RES ARRAY 2 RES 22K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V223JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 22k | Supplier Device Package 0606 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05130 € | 5,13 € |
| 250 | 0,04392 € | 10,98 € |
| 500 | 0,03924 € | 19,62 € |
| 1.000 | 0,03530 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02880 € | 144,00 € |
| 10.000 | 0,02645 € | 264,50 € |
| 15.000 | 0,02524 € | 378,60 € |
| 25.000 | 0,02387 € | 596,75 € |
| 35.000 | 0,02306 € | 807,10 € |
| 50.000 | 0,02226 € | 1.113,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

