10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V103JV

DigiKey Part Number
Y8103TR-ND - Tape & Reel (TR)
Y8103CT-ND - Cut Tape (CT)
Y8103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V103JV
Description
RES ARRAY 2 RES 10K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V103JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163.277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08000 €0,80 €
250,06680 €1,67 €
500,05880 €2,94 €
1000,05200 €5,20 €
2500,04448 €11,12 €
5000,03974 €19,87 €
1.0000,03574 €35,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02917 €145,85 €
10.0000,02678 €267,80 €
15.0000,02556 €383,40 €
25.0000,02417 €604,25 €
35.0000,02335 €817,25 €
50.0000,02254 €1.127,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €