0.0 Ohm Jumper 62.5mW Power Per Element Isolated 8 Resistor Network/Array 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HVR000V

DigiKey Part Number
Y1000TR-ND - Tape & Reel (TR)
Y1000CT-ND - Cut Tape (CT)
Y1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HVR000V
Description
RES ARRAY 8 RES ZERO OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 8 Resistor Network/Array 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-2HVR000V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10700 €1,07 €
250,09000 €2,25 €
500,07920 €3,96 €
1000,07010 €7,01 €
2500,06016 €15,04 €
5000,05392 €26,96 €
1.0000,04863 €48,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03997 €199,85 €
10.0000,03682 €368,20 €
15.0000,03520 €528,00 €
25.0000,03337 €834,25 €
35.0000,03228 €1.129,80 €
50.0000,03122 €1.561,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €