
EXB-2HV683JV | |
|---|---|
DigiKey Part Number | Y1683TR-ND - Tape & Reel (TR) Y1683CT-ND - Cut Tape (CT) Y1683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV683JV |
Description | RES ARRAY 8 RES 68K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 68k | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06210 € | 6,21 € |
| 250 | 0,05328 € | 13,32 € |
| 500 | 0,04770 € | 23,85 € |
| 1.000 | 0,04297 € | 42,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03523 € | 176,15 € |
| 10.000 | 0,03241 € | 324,10 € |
| 15.000 | 0,03097 € | 464,55 € |
| 25.000 | 0,02933 € | 733,25 € |
| 35.000 | 0,02836 € | 992,60 € |
| 50.000 | 0,02741 € | 1.370,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

