18k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV183JV

DigiKey Part Number
Y1183TR-ND - Tape & Reel (TR)
Y1183CT-ND - Cut Tape (CT)
Y1183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV183JV
Description
RES ARRAY 8 RES 18K OHM 1506
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1506, Convex, Long Side Terminals
Resistance (Ohms)
18k
Supplier Device Package
1506
Tolerance
±5%
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10600 €1,06 €
250,08960 €2,24 €
500,07880 €3,94 €
1000,06980 €6,98 €
2500,05992 €14,98 €
5000,05368 €26,84 €
1.0000,04841 €48,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03979 €198,95 €
10.0000,03666 €366,60 €
15.0000,03505 €525,75 €
25.0000,03322 €830,50 €
35.0000,03214 €1.124,90 €
50.0000,03108 €1.554,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €