
EXB-2HV150JV | |
|---|---|
DigiKey Part Number | Y1150TR-ND - Tape & Reel (TR) Y1150CT-ND - Cut Tape (CT) Y1150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV150JV |
Description | RES ARRAY 8 RES 15 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,06016 € | 15,04 € |
| 500 | 0,05392 € | 26,96 € |
| 1.000 | 0,04863 € | 48,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03997 € | 199,85 € |
| 10.000 | 0,03682 € | 368,20 € |
| 15.000 | 0,03520 € | 528,00 € |
| 25.000 | 0,03337 € | 834,25 € |
| 35.000 | 0,03228 € | 1.129,80 € |
| 50.000 | 0,03122 € | 1.561,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

