
EXB-28V5R6JX | |
|---|---|
DigiKey Part Number | Y75R6TR-ND - Tape & Reel (TR) Y75R6CT-ND - Cut Tape (CT) Y75R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V5R6JX |
Description | RES ARRAY 4 RES 5.6 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.6 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,02012 € | 5,03 € |
| 500 | 0,01790 € | 8,95 € |
| 1.000 | 0,01597 € | 15,97 € |
| 5.000 | 0,01255 € | 62,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01165 € | 116,50 € |
| 20.000 | 0,01068 € | 213,60 € |
| 30.000 | 0,01018 € | 305,40 € |
| 50.000 | 0,00962 € | 481,00 € |
| 70.000 | 0,00928 € | 649,60 € |
| 100.000 | 0,00895 € | 895,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

