430 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V431JX

DigiKey Part Number
Y7431TR-ND - Tape & Reel (TR)
Y7431CT-ND - Cut Tape (CT)
Y7431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V431JX
Description
RES ARRAY 4 RES 430 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
430
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
250,03040 €0,76 €
500,02640 €1,32 €
1000,02320 €2,32 €
2500,01964 €4,91 €
5000,01746 €8,73 €
1.0000,01558 €15,58 €
5.0000,01224 €61,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01136 €113,60 €
20.0000,01041 €208,20 €
30.0000,00993 €297,90 €
50.0000,00937 €468,50 €
70.0000,00905 €633,50 €
100.0000,00872 €872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €