
EXB-28V3R9JX | |
|---|---|
DigiKey Part Number | Y73R9TR-ND - Tape & Reel (TR) Y73R9CT-ND - Cut Tape (CT) Y73R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V3R9JX |
Description | RES ARRAY 4 RES 3.9 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 3.9 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02490 € | 2,49 € |
| 250 | 0,02116 € | 5,29 € |
| 500 | 0,01878 € | 9,39 € |
| 1.000 | 0,01678 € | 16,78 € |
| 5.000 | 0,01320 € | 66,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01227 € | 122,70 € |
| 20.000 | 0,01125 € | 225,00 € |
| 30.000 | 0,01073 € | 321,90 € |
| 50.000 | 0,01014 € | 507,00 € |
| 70.000 | 0,00979 € | 685,30 € |
| 100.000 | 0,00944 € | 944,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

