
EXB-28V1R2JX | |
|---|---|
DigiKey Part Number | Y71R2TR-ND - Tape & Reel (TR) Y71R2CT-ND - Cut Tape (CT) Y71R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V1R2JX |
Description | RES ARRAY 4 RES 1.2 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 1.2 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03710 € | 3,71 € |
| 250 | 0,03164 € | 7,91 € |
| 500 | 0,02822 € | 14,11 € |
| 1.000 | 0,02528 € | 25,28 € |
| 5.000 | 0,02008 € | 100,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01136 € | 113,60 € |
| 20.000 | 0,01041 € | 208,20 € |
| 30.000 | 0,00993 € | 297,90 € |
| 50.000 | 0,00937 € | 468,50 € |
| 70.000 | 0,00905 € | 633,50 € |
| 100.000 | 0,00872 € | 872,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

