1 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V1R0JX

DigiKey Part Number
Y71R0TR-ND - Tape & Reel (TR)
Y71R0CT-ND - Cut Tape (CT)
Y71R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V1R0JX
Description
RES ARRAY 4 RES 1 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03080 €0,77 €
500,02660 €1,33 €
1000,02350 €2,35 €
2500,01988 €4,97 €
5000,01768 €8,84 €
1.0000,01577 €15,77 €
5.0000,01239 €61,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01151 €115,10 €
20.0000,01054 €210,80 €
30.0000,01005 €301,50 €
50.0000,00949 €474,50 €
70.0000,00916 €641,20 €
100.0000,00883 €883,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €