
EXB-28V184JX | |
|---|---|
DigiKey Part Number | Y7184TR-ND - Tape & Reel (TR) Y7184CT-ND - Cut Tape (CT) Y7184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V184JX |
Description | RES ARRAY 4 RES 180K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V184JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,02784 € | 6,96 € |
| 500 | 0,02478 € | 12,39 € |
| 1.000 | 0,02219 € | 22,19 € |
| 5.000 | 0,01756 € | 87,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01637 € | 163,70 € |
| 20.000 | 0,01505 € | 301,00 € |
| 30.000 | 0,01438 € | 431,40 € |
| 50.000 | 0,01362 € | 681,00 € |
| 70.000 | 0,01316 € | 921,20 € |
| 100.000 | 0,01272 € | 1.272,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

