Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXB-28V164JX | |
|---|---|
DigiKey Part Number | Y7164TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-28V164JX |
Description | RES ARRAY 4 RES 160K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 160k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28N164JX | Panasonic Industry | 0 | 10-EXB-28N164JXTR-ND | 0,01202 € | Parametric Equivalent |
| EXB-U28164JX | Panasonic Industry | 0 | 10-EXB-U28164JXTR-ND | 0,01974 € | Parametric Equivalent |
| AF124-JR-07160KL | YAGEO | 0 | 13-AF124-JR-07160KLTR-ND | 0,01910 € | Parametric Equivalent |
| RAVF104DJT160K | Stackpole Electronics Inc | 0 | RAVF104DJT160K-ND | 0,00534 € | Parametric Equivalent |
| YC124-JR-07160KL | YAGEO | 0 | YC124-JR-07160KL-ND | 0,00744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01029 € | 205,80 € |
| Unit Price without VAT: | 0,01029 € |
|---|---|
| Unit Price with VAT: | 0,01225 € |






