
EXB-28V154JX | |
|---|---|
DigiKey Part Number | Y7154TR-ND - Tape & Reel (TR) Y7154CT-ND - Cut Tape (CT) Y7154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V154JX |
Description | RES ARRAY 4 RES 150K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V154JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02350 € | 2,35 € |
| 250 | 0,01988 € | 4,97 € |
| 500 | 0,01768 € | 8,84 € |
| 1.000 | 0,01577 € | 15,77 € |
| 5.000 | 0,01239 € | 61,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01151 € | 115,10 € |
| 20.000 | 0,01054 € | 210,80 € |
| 30.000 | 0,01005 € | 301,50 € |
| 50.000 | 0,00949 € | 474,50 € |
| 70.000 | 0,00916 € | 641,20 € |
| 100.000 | 0,00883 € | 883,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

