
EXB-28V124JX | |
|---|---|
DigiKey Part Number | Y7124TR-ND - Tape & Reel (TR) Y7124CT-ND - Cut Tape (CT) Y7124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V124JX |
Description | RES ARRAY 4 RES 120K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V124JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04136 € | 413,60 € |
| 20.000 | 0,03840 € | 768,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07980 € | 7,98 € |
| 250 | 0,06852 € | 17,13 € |
| 500 | 0,06148 € | 30,74 € |
| 1.000 | 0,05550 € | 55,50 € |
| 5.000 | 0,04484 € | 224,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08170 € | 8,17 € |
| 250 | 0,06688 € | 16,72 € |
| 500 | 0,05784 € | 28,92 € |
| 1.000 | 0,05030 € | 50,30 € |
| 5.000 | 0,03722 € | 186,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

