
EXB-28V120JX | |
|---|---|
DigiKey Part Number | Y7120TR-ND - Tape & Reel (TR) Y7120CT-ND - Cut Tape (CT) Y7120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V120JX |
Description | RES ARRAY 4 RES 12 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V120JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,04064 € | 10,16 € |
| 500 | 0,03632 € | 18,16 € |
| 1.000 | 0,03263 € | 32,63 € |
| 5.000 | 0,02605 € | 130,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02438 € | 243,80 € |
| 20.000 | 0,02251 € | 450,20 € |
| 30.000 | 0,02155 € | 646,50 € |
| 50.000 | 0,02047 € | 1.023,50 € |
| 70.000 | 0,01982 € | 1.387,40 € |
| 100.000 | 0,01919 € | 1.919,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

