1.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V112JX

DigiKey Part Number
Y7112TR-ND - Tape & Reel (TR)
Y7112CT-ND - Cut Tape (CT)
Y7112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V112JX
Description
RES ARRAY 4 RES 1.1K OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
1.1k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09900 €0,99 €
250,08240 €2,06 €
500,07280 €3,64 €
1000,06440 €6,44 €
2500,05524 €13,81 €
5000,04948 €24,74 €
1.0000,04458 €44,58 €
5.0000,03586 €179,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01145 €114,50 €
20.0000,01050 €210,00 €
30.0000,01001 €300,30 €
50.0000,00945 €472,50 €
70.0000,00912 €638,40 €
100.0000,00879 €879,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €