560 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28N561JX

DigiKey Part Number
10-EXB-28N561JXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-28N561JX
Description
RES ARRAY 2 RES 560 OHM 0804 HF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
63mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
560
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01192 €238,40 €
Unit Price without VAT:0,01192 €
Unit Price with VAT:0,01418 €