
EXB-24V8R2JX | |
|---|---|
DigiKey Part Number | Y58R2TR-ND - Tape & Reel (TR) Y58R2CT-ND - Cut Tape (CT) Y58R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V8R2JX |
Description | RES ARRAY 2 RES 8.2 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 8.2 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02810 € | 2,81 € |
| 250 | 0,02392 € | 5,98 € |
| 500 | 0,02128 € | 10,64 € |
| 1.000 | 0,01903 € | 19,03 € |
| 5.000 | 0,01501 € | 75,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01397 € | 139,70 € |
| 20.000 | 0,01283 € | 256,60 € |
| 30.000 | 0,01224 € | 367,20 € |
| 50.000 | 0,01158 € | 579,00 € |
| 70.000 | 0,01118 € | 782,60 € |
| 100.000 | 0,01080 € | 1.080,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

