
EXB-24V820JX | |
|---|---|
DigiKey Part Number | Y5820TR-ND - Tape & Reel (TR) Y5820CT-ND - Cut Tape (CT) Y5820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V820JX |
Description | RES ARRAY 2 RES 82 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V820JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 82 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03284 € | 328,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06420 € | 6,42 € |
| 250 | 0,05500 € | 13,75 € |
| 500 | 0,04928 € | 24,64 € |
| 1.000 | 0,04439 € | 44,39 € |
| 5.000 | 0,03569 € | 178,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,05444 € | 13,61 € |
| 500 | 0,04698 € | 23,49 € |
| 1.000 | 0,04077 € | 40,77 € |
| 5.000 | 0,03002 € | 150,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

