7.5 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V7R5JX

DigiKey Part Number
Y57R5TR-ND - Tape & Reel (TR)
Y57R5CT-ND - Cut Tape (CT)
Y57R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V7R5JX
Description
RES ARRAY 2 RES 7.5 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
7.5
Supplier Device Package
0404
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.744
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01108 €110,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,03720 €0,93 €
500,03280 €1,64 €
1000,02900 €2,90 €
2500,02460 €6,15 €
5000,02188 €10,94 €
1.0000,01956 €19,56 €
5.0000,01543 €77,15 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04120 €1,03 €
500,03460 €1,73 €
1000,02930 €2,93 €
2500,02376 €5,94 €
5000,02036 €10,18 €
1.0000,01752 €17,52 €
5.0000,01264 €63,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €