Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXB-24V621JX | |
|---|---|
DigiKey Part Number | EXB-24V621JX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-24V621JX |
Description | RES ARRAY 2 RES 620 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 620 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-U24621JX | Panasonic Industry | 0 | 10-EXB-U24621JXTR-ND | 0,01618 € | Parametric Equivalent |
| S41X043621JP | CTS Resistor Products | 0 | 60-S41X043621JPTR-ND | 0,02257 € | Parametric Equivalent |
| YC122-JR-07620RL | YAGEO | 0 | YC122-JR-07620RL-ND | 0,00562 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01268 € | 253,60 € |
| Unit Price without VAT: | 0,01268 € |
|---|---|
| Unit Price with VAT: | 0,01509 € |




