4.7 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V4R7JX

DigiKey Part Number
Y54R7TR-ND - Tape & Reel (TR)
Y54R7CT-ND - Cut Tape (CT)
Y54R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V4R7JX
Description
RES ARRAY 2 RES 4.7 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03680 €0,92 €
500,03240 €1,62 €
1000,02850 €2,85 €
2500,02424 €6,06 €
5000,02154 €10,77 €
1.0000,01927 €19,27 €
5.0000,01520 €76,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01414 €141,40 €
20.0000,01299 €259,80 €
30.0000,01240 €372,00 €
50.0000,01173 €586,50 €
70.0000,01133 €793,10 €
100.0000,01093 €1.093,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €