
EXB-24V151JX | |
|---|---|
DigiKey Part Number | Y5151TR-ND - Tape & Reel (TR) Y5151CT-ND - Cut Tape (CT) Y5151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V151JX |
Description | RES ARRAY 2 RES 150 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V151JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02850 € | 2,85 € |
| 250 | 0,02424 € | 6,06 € |
| 500 | 0,02154 € | 10,77 € |
| 1.000 | 0,01927 € | 19,27 € |
| 5.000 | 0,01520 € | 76,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01414 € | 141,40 € |
| 20.000 | 0,01299 € | 259,80 € |
| 30.000 | 0,01240 € | 372,00 € |
| 50.000 | 0,01173 € | 586,50 € |
| 70.000 | 0,01133 € | 793,10 € |
| 100.000 | 0,01093 € | 1.093,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

