
EXB-24V124JX | |
|---|---|
DigiKey Part Number | Y5124TR-ND - Tape & Reel (TR) Y5124CT-ND - Cut Tape (CT) Y5124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V124JX |
Description | RES ARRAY 2 RES 120K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V124JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 120k | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01283 € | 256,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02440 € | 6,10 € |
| 500 | 0,02170 € | 10,85 € |
| 1.000 | 0,01940 € | 19,40 € |
| 5.000 | 0,01531 € | 76,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02910 € | 2,91 € |
| 250 | 0,02356 € | 5,89 € |
| 500 | 0,02020 € | 10,10 € |
| 1.000 | 0,01738 € | 17,38 € |
| 5.000 | 0,01254 € | 62,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

