
EXB-24V123JX | |
|---|---|
DigiKey Part Number | Y5123TR-ND - Tape & Reel (TR) Y5123CT-ND - Cut Tape (CT) Y5123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V123JX |
Description | RES ARRAY 2 RES 12K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V123JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03010 € | 301,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05910 € | 5,91 € |
| 250 | 0,05068 € | 12,67 € |
| 500 | 0,04534 € | 22,67 € |
| 1.000 | 0,04081 € | 40,81 € |
| 5.000 | 0,03274 € | 163,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05044 € | 12,61 € |
| 500 | 0,04350 € | 21,75 € |
| 1.000 | 0,03772 € | 37,72 € |
| 5.000 | 0,02771 € | 138,55 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

