Parametric Equivalent
Parametric Equivalent

EXB-24ATBA1RX | |
|---|---|
DigiKey Part Number | 10-EXB-24ATBA1RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-24ATBA1RX |
Description | RF ATTENUATOR 11DB 50OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Panasonic Industry | Power (Watts) 40mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 0404 (1010 Metric), Convex |
Part Status Active | Base Product Number |
Attenuation Value 0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24ATFA1RX | Panasonic Industry | 0 | 10-EXB-24ATFA1RXTR-ND | 0,10777 € | Parametric Equivalent |
| EXB-24ATGA2RX | Panasonic Industry | 0 | 10-EXB-24ATGA2RXTR-ND | 0,10777 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10993 € | 1.099,30 € |
| 20.000 | 0,10555 € | 2.111,00 € |
| 30.000 | 0,10311 € | 3.093,30 € |
| 50.000 | 0,10016 € | 5.008,00 € |
| 70.000 | 0,09828 € | 6.879,60 € |
| Unit Price without VAT: | 0,10993 € |
|---|---|
| Unit Price with VAT: | 0,13082 € |


