
EXB-24AT5AR3X | |
|---|---|
DigiKey Part Number | P11107TR-ND - Tape & Reel (TR) P11107CT-ND - Cut Tape (CT) P11107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24AT5AR3X |
Description | RF ATTENUATOR 5DB 50OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12360 € | 3,09 € |
| 100 | 0,11270 € | 11,27 € |
| 250 | 0,10624 € | 26,56 € |
| 500 | 0,10162 € | 50,81 € |
| 1.000 | 0,09726 € | 97,26 € |
| 5.000 | 0,08805 € | 440,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08445 € | 844,50 € |
| 20.000 | 0,08105 € | 1.621,00 € |
| 30.000 | 0,07916 € | 2.374,80 € |
| 50.000 | 0,07686 € | 3.843,00 € |
| 70.000 | 0,07540 € | 5.278,00 € |
| 100.000 | 0,07389 € | 7.389,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

