
EXB-24AT4AR5X | |
|---|---|
DigiKey Part Number | 10-EXB-24AT4AR5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-24AT4AR5X |
Description | RF ATTENUATOR 5DB 50OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Convex | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08445 € | 844,50 € |
| 20.000 | 0,08105 € | 1.621,00 € |
| 30.000 | 0,07916 € | 2.374,80 € |
| 50.000 | 0,07686 € | 3.843,00 € |
| 70.000 | 0,07540 € | 5.278,00 € |
| 100.000 | 0,07389 € | 7.389,00 € |
| Unit Price without VAT: | 0,08445 € |
|---|---|
| Unit Price with VAT: | 0,10050 € |

